Laird POE-4X18I technical specifications.
| Features | UVLO, OVP, OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Ports | 4 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 1A |
| Output Voltage | -18V |
| Series | POE-4 |
| Weight | 0.926lb |
| RoHS | Compliant |
Download the complete datasheet for Laird POE-4X18I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.