Laird POE-HP-50i technical specifications.
| Standard Supported | IEEE802.3af |
| Number of Outputs | 1 |
| Output Voltage | 50V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 1A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6A |
| Efficiency | 80(Min)% |
| Type of Connection | RJ45 |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Laird POE-HP-50i to view detailed technical specifications.
No datasheet is available for this part.