Laird Q-BRIDGE+ technical specifications.
| Frequency | 2.4GHz |
| Interface | Ethernet |
| Logic Function | Transceiver |
| Output Power | 250mW |
| Sensitivity | -84dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird Q-BRIDGE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.