Laird SDC-SSD40NBT technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 56 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird SDC-SSD40NBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.