Laird TRBLU23-00200-06-01 technical specifications.
| Package/Case | Module |
| Data Rate | 300Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Laird TRBLU23-00200-06-01 to view detailed technical specifications.
No datasheet is available for this part.