Laird TYS4030150M-10 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 247mR |
| Height | 3mm |
| Inductance | 15uH |
| Length | 4mm |
| Max DC Current | 1.11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Self Resonant Frequency | 16MHz |
| Series | TYS4030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Laird TYS4030150M-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.