Surface mount shielded wirewound fixed inductor, 220µH inductance with 20% tolerance, rated for 800mA RMS and saturation current. Features a 599mΩ DC resistance and operates from -40°C to 125°C. Designed for automotive applications with a 3.5MHz self-resonant frequency, tested at 100kHz. Housed in an 8040 metric case code, measuring 0.315 inches in length and width, with a maximum seated height of 0.165 inches.
Laird TYS8040221M-10 technical specifications.
| Case Code (Metric) | 8040 |
| Package/Case | Nonstandard |
| Current Rating | 800mA |
| DC Resistance (DCR) | 599mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 3.5MHz |
| Series | TYS8040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Laird TYS8040221M-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.