Laird WH-WB50NBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N120 |
| Width | 37 |
| Length | 47 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird WH-WB50NBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.