This TTL/H/L inverter IC features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 14-pin DIP package with a width of 7.62mm and a length of 19.56mm. The device operates on a supply voltage of 4.5 to 5.5 volts and has a maximum power supply current of 60mA. The inverter has a propagation delay of 22ns and a propagation delay at nominal supply voltage of 40ns. It also features a Schmitt trigger and is available in a military temperature grade.
Lansdale Semiconductor M38510/15102BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 22 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 40 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 60 |
| Schmitt Trigger | YES |
| Screening Level | 38535Q/M;38534H;883B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lansdale Semiconductor M38510/15102BCA to view detailed technical specifications.
No datasheet is available for this part.