The M38510/31509BEA is a 16-bit binary counter from Lansdale Semiconductor. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 16-pin DIP package. The counter has a maximum supply voltage of 5.5V and a maximum power supply current of 35mA. It features a propagation delay of 66ns and a maximum frequency of 18MHz. The device is qualified to MIL-PRF-38535 Class B and is suitable for use in military and aerospace applications.
Lansdale Semiconductor M38510/31509BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 66 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Power Supply Current-Max (ICC) | 35 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 18 |
| Max Frequency@Nom-Sup | 18000000 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lansdale Semiconductor M38510/31509BEA to view detailed technical specifications.
No datasheet is available for this part.