The ML12040-4P is a commercial extended quad PLL IC from Lansdale Semiconductor. It features a 20-pin QCCJ package and operates over a temperature range of 0 to 75°C. The device has 20 terminals and a single function. It is supplied with a nominal voltage of 5V and -5V. The PLL IC is designed for use in a variety of applications, including clock and timing circuits.
Lansdale Semiconductor ML12040-4P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lansdale Semiconductor ML12040-4P to view detailed technical specifications.
No datasheet is available for this part.