The ML12179-5P is an industrial-grade phase-locked loop IC from Lansdale Semiconductor. It features a 5V supply voltage with a tolerance of 4.5 to 5.5V. The IC operates within a temperature range of -40 to 85°C. It has 8 terminals and is packaged in a R-PDSO-G8 JEDEC package. The IC measures 3.9mm in width and 4.9mm in length.
Lansdale Semiconductor ML12179-5P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lansdale Semiconductor ML12179-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.