The SAF-C165HLFV1.3 is a 16-bit USART microcontroller from Lantiq, featuring 72 programmable I/O and operating at 3.3V. It has a maximum frequency of 36MHz and a temperature range of -40°C to 85°C. The device is available in a TQFP package and is suitable for use in a variety of applications. It has 3KB of RAM and a ROMless design, and also includes a watchdog timer.
Lantiq SAF-C165HLFV1.3 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | USART |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lantiq SAF-C165HLFV1.3 to view detailed technical specifications.
No datasheet is available for this part.