Lantronix A2235-H technical specifications.
| Maximum Operating Frequency | 1575MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 22 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lantronix A2235-H to view detailed technical specifications.
No datasheet is available for this part.