Lantronix M100CDMA-SB technical specifications.
| Frequency Band | 800/1900MHz |
| SIM Card | No |
| Generations and Technologies | CDMA |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Protocols Supported | TCP/IP |
| Solutions | M2M |
| Interface | RS-232 |
| Max Operating Supply Voltage | 60VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lantronix M100CDMA-SB to view detailed technical specifications.
No datasheet is available for this part.