Lantronix M113F00FS technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | >256Kbps |
| Subcategory | Data |
| Host Interface | RS-232|RS-485|USB |
| Maximum Data Rate | 375Kbps |
| Transmission Media Type | RS-232|RS-485 |
| Max Operating Supply Voltage | 32VDC |
| Min Operating Supply Voltage | 8VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lantronix M113F00FS to view detailed technical specifications.
No datasheet is available for this part.