
This USB/VGA cable assembly features a single port and operates within a temperature range of 0 to 45°C. It is designed for use with a 5V supply voltage and is mounted via a cable. The assembly measures 58mm in depth, 31mm in height, and 132mm in width, with a weight of 185g. It is available in a single unit quantity.
Lantronix SLS200USB0-01 technical specifications.
| Color | Black |
| Depth | 58mm |
| Height | 31mm |
| Interface | USB, VGA |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 185g |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Lantronix SLS200USB0-01 to view detailed technical specifications.
No datasheet is available for this part.