Lapis Semiconductor MK32VT1664A-8YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-N168 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 1.72 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM MODULE |
| Standby Current-Max | 0.032 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 125 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MK32VT1664A-8YC to view detailed technical specifications.
No datasheet is available for this part.