The ML2213-XXXMA is a 24-pin dual-function IC from Lapis Semiconductor, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The package type is SOP24 with dimensions of 7.9mm in width and 15.95mm in length. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V, with a maximum supply current of 4mA.
Lapis Semiconductor ML2213-XXXMA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.9 |
| Length | 15.95 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML2213-XXXMA to view detailed technical specifications.
No datasheet is available for this part.