The ML2251-XXXGA is a dual-channel audio IC from Lapis Semiconductor. It operates over a supply voltage range of 2.7 to 3.6 volts and is packaged in a 44-pin PQFP. The device is specified to function within an operating temperature range of -40 to 85 degrees Celsius.
Lapis Semiconductor ML2251-XXXGA technical specifications.
| Number of Channels per Chip | 2 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 44 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor ML2251-XXXGA to view detailed technical specifications.
No datasheet is available for this part.