The ML2253-XXXGA is a dual-channel audio IC from Lapis Semiconductor, designed to operate within a temperature range of -40°C to 85°C. It requires a supply voltage between 2.7V and 3.6V, with a typical operating voltage of 3.3V. The IC is packaged in a 44-pin PQFP, suitable for surface-mount applications.
Lapis Semiconductor ML2253-XXXGA technical specifications.
| Number of Channels per Chip | 2 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 44 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor ML2253-XXXGA to view detailed technical specifications.
No datasheet is available for this part.