The ML2256-XXXGA is an industrial-grade specialized audio IC from Lapis Semiconductor, featuring a quad package with 44 terminals. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 3.6V. The device has a maximum supply current of 40mA. It is available in a QFP44 package with dimensions 9.5mm by 10.5mm.
Lapis Semiconductor ML2256-XXXGA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G44 |
| Width | 9.5 |
| Length | 10.5 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 40 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML2256-XXXGA to view detailed technical specifications.
No datasheet is available for this part.