Lapis Semiconductor ML2860TB technical specifications.
| Number of Channels per Chip | 1 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 64 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor ML2860TB to view detailed technical specifications.
No datasheet is available for this part.