8-bit RISC microcontroller featuring a 128KB Flash program memory and 1KB RAM. This surface-mount device utilizes a 64-pin TQFP package with gull-wing leads, measuring 10x10x1mm. It operates with a maximum clock rate of 4.096 MHz and supports supply voltages from 2.5V to 5.5V. Integrated peripherals include one UART and three ADC channels.
Sign in to ask questions about the Lapis Semiconductor ML610346J-xxxTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapis Semiconductor ML610346J-xxxTB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 4.096MHz |
| Maximum CPU Frequency | 4.096MHz |
| Device Core | nX-U8/100 |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 1KB |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 3 |
| Number of ADCs | Single |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor ML610346J-xxxTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.