The ML610Q101-NNNMB is a 16-pin dual-width SSOP microcontroller from Lapis Semiconductor. It features an 8-bit RISC core with a maximum operating speed of 8.4 MHz. The device has 2048 words of ROM and supports PWM channels and an analog-to-digital converter (ADC). It does not have direct memory access (DMA) or digital-to-analog converter (DAC) channels. The microcontroller operates from a supply voltage of 2.7 to 5.5 volts.
Lapis Semiconductor ML610Q101-NNNMB technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM (words) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML610Q101-NNNMB to view detailed technical specifications.
No datasheet is available for this part.