The ML610Q102-NNNMB is a 16-pin dual in-line microcontroller from Lapis Semiconductor. It operates at a supply voltage of 5V, with a minimum voltage of 2.7V and a maximum voltage of 5.5V. The microcontroller features 11 I/O lines, 3072 words of ROM, and supports PWM channels and ADC. It is available in an SSOP package and is suitable for use in a variety of applications.
Lapis Semiconductor ML610Q102-NNNMB technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM (words) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML610Q102-NNNMB to view detailed technical specifications.
No datasheet is available for this part.