8-bit RISC microcontroller featuring a 96KB Flash program memory and 512B RAM. This surface-mount device operates with a maximum clock rate of 4.096 MHz and supports 2.5V, 3.3V, and 5V supply voltages, with a maximum operating voltage of 5.5V. Housed in a 30-pin SSOP (Shrink Small Outline Package) with gull-wing leads, it measures 9.7mm x 5.6mm x 1.5mm. The component is designed for a temperature range of -40°C to 85°C.
Lapis Semiconductor ML610Q340J-NNNMB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.85(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-152DB-1 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 4.096MHz |
| Maximum CPU Frequency | 4.096MHz |
| Device Core | nX-U8/100 |
| Program Memory Type | Flash |
| Program Memory Size | 96KB |
| RAM Size | 512B |
| Programmability | Yes |
| Number of Timers | 2 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor ML610Q340J-NNNMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.