8-bit RISC microcontroller featuring FLASH ROM and 1024 bytes of RAM. Operates at a maximum clock frequency of 0.625MHz with a maximum supply voltage of 3.6V and a minimum of 1.3V. This CMOS component offers 31 I/O lines and includes PWM channels and an ADC. Packaged in a 120-terminal PQFP with dimensions of 14 x 14 mm and a 0.40 mm pitch, it functions within an operating temperature range of -20°C to 70°C.
Lapis Semiconductor ML610Q411-NNNTBZ03A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.625 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML610Q411-NNNTBZ03A to view detailed technical specifications.
No datasheet is available for this part.