8-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 4.096MHz. This CMOS integrated circuit offers 32768 words of ROM and 2048 bytes of RAM, with 31 I/O lines. It includes PWM channels and an ADC, operating within a temperature range of -20°C to 70°C. The component is housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch. Maximum supply current is 2.5mA with a nominal supply voltage of 3V, ranging from 1.8V to 3.6V.
Lapis Semiconductor ML610Q431-NNNTCZ03A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4.096 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4.2 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML610Q431-NNNTCZ03A to view detailed technical specifications.
No datasheet is available for this part.