4-bit microcontroller featuring an OLMS-63K CPU and MROM for 8192 words of program storage. Operates with a maximum clock frequency of 0.07MHz and includes 512 bytes of RAM. Offers 24 I/O lines and an integrated Analog-to-Digital Converter (ADC). Designed for operation within a temperature range of -20°C to 70°C, with a nominal supply voltage of 3V (1.8V to 3.6V range). This CMOS component has 129 terminals and is supplied in a DIE-129 package.
Lapis Semiconductor ML63611A-XXXWA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 129 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | S-XUUC-N129 |
| Pin Count | 129 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.07 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.07 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML63611A-XXXWA to view detailed technical specifications.
No datasheet is available for this part.