16-bit microcontroller featuring an OLMS-66K CPU operating at a maximum clock frequency of 24MHz. This CMOS device offers 131072 words of FLASH ROM and 6144 bytes of RAM, with 71 I/O lines. It supports an 8-bit external data bus and a 20-bit address bus, and includes PWM channels, ADC, and DMA channels. Packaged in a 144-pin PBGA (11x11mm, 0.80mm pitch) with a temperature range of -30°C to 70°C, it operates from a 2.4V to 3.6V supply.
Lapis Semiconductor ML66Q525B-NLA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 11 |
| Length | 11 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML66Q525B-NLA to view detailed technical specifications.
No datasheet is available for this part.