32-bit RISC microcontroller featuring a 120MHz clock frequency and FLASH ROM programmability. This CMOS component offers 88 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It operates within a supply voltage range of 1.45V to 1.55V and supports PWM channels, ADC, and DMA channels. Packaged in a 15x15mm PBGA272 with a 0.65mm pitch, it functions across an operating temperature range of -30°C to 70°C.
Lapis Semiconductor ML69Q6500 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 272 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 15 |
| Length | 15 |
| Pin Count | 272 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.55 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML69Q6500 to view detailed technical specifications.
No datasheet is available for this part.