The ML9211GA is an 80-pin quad vacuum fluorescent display driver IC from Lapis Semiconductor, designed for industrial temperature operation. It operates from a 5V supply voltage, with a maximum current draw of 5mA. The device is packaged in a QFP80 format, measuring 14mm in width and 20mm in length. The ML9211GA is suitable for use in vacuum fluorescent display applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Lapis Semiconductor ML9211GA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML9211GA to view detailed technical specifications.
No datasheet is available for this part.