Lapis Semiconductor ML9261AMB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 70 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G70 |
| Width | 12.7 |
| Length | 28.6 |
| Pin Count | 70 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML9261AMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.