Lapis Semiconductor ML9479EDVWA technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor ML9479EDVWA to view detailed technical specifications.
No datasheet is available for this part.