The MR53V8052J-XXMA is a commercial temperature mask ROM IC from Lapis Semiconductor. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 44 terminals and is available in a SOP44 package. It operates on a supply voltage of 3.27-3.6V and has a maximum supply current of 0.08A. The IC has a maximum access time of 100ns and a standby current of 0.00001A.
Lapis Semiconductor MR53V8052J-XXMA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MR53V8052J-XXMA to view detailed technical specifications.
No datasheet is available for this part.