Lapis Semiconductor MS81V06160-12TA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G70 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 70 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.21 |
| Number of Words | 401408 |
| Number of Words Code | 392000 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.006 |
| Access Time-Max | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MS81V06160-12TA to view detailed technical specifications.
No datasheet is available for this part.