Lapis Semiconductor MSC23V47257SA-60BS18 technical specifications.
| Number of Terminals | 168 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-N168 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | EDO DRAM MODULE |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSC23V47257SA-60BS18 to view detailed technical specifications.
No datasheet is available for this part.