Lapis Semiconductor mSecM7602-011GS-2K technical specifications.
| Maximum Number of Channels | 1 |
| Category | Chip |
| Application | Cellular Phone|Conference System Phone |
| Pin Count | 56 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor mSecM7602-011GS-2K to view detailed technical specifications.
No datasheet is available for this part.