Lapis Semiconductor mSecM7603-003GS-K technical specifications.
| Maximum Number of Channels | 1 |
| Category | Chip |
| Application | Cellular Phone|Conference System Phone |
| Pin Count | 28 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor mSecM7603-003GS-K to view detailed technical specifications.
No datasheet is available for this part.