Lapis Semiconductor mSecM7718-01TS-K technical specifications.
| Maximum Number of Channels | 1 |
| Tone Detection | Yes |
| Category | Chip |
| Standard Supported | G.726 |
| Application | Base Stations for Wireless Local Loop (WLL)|Remote Exchanges|Trunk Cancellers |
| Pin Count | 100 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor mSecM7718-01TS-K to view detailed technical specifications.
No datasheet is available for this part.