Lapis Semiconductor MSM5052 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Temperature Grade | COMMERCIAL |
| Bit Size | 4 |
| Speed | 0.032 |
| ROM Programmability | MROM |
| ROM (words) | 1280 |
| RAM (bytes) | 31 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM5052 to view detailed technical specifications.
No datasheet is available for this part.