This 24-terminal dual-mode fast page DRAM IC operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply current of 0.08 amps and a maximum standby current of 0.001 amps. The device is designed for use with a 5-volt supply voltage and features a JEDEC package code of R-PDSO-G24. The memory IC type is classified as fast page DRAM with a maximum access time of 70 nanoseconds.
Lapis Semiconductor MSM5116400B-70TS-K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.08 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FAST PAGE DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM5116400B-70TS-K to view detailed technical specifications.
No datasheet is available for this part.