Lapis Semiconductor MSM511666C-60 technical specifications.
| Density | 1Mbit |
| Type | FPM |
| Organization | 64Kx16 |
| Data Bus Width | 16bit |
| Number of Internal Banks | 1 |
| Number of Words per Bank | 64K |
| Maximum Access Time | 30ns |
| Density in Bits | 1048576bit |
| Address Bus Width | 8bit |
| Maximum Operating Current | 100mA |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor MSM511666C-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.