The MSM5260GS-BK is a 100-pin quad flat pack LCD driver IC from Lapis Semiconductor. It operates within a temperature range of -20 to 85°C and has a maximum supply current of 0.1A. The device is designed to work with a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It is a liquid crystal display driver IC with a minimum frequency of 3.3 MHz.
Lapis Semiconductor MSM5260GS-BK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM5260GS-BK to view detailed technical specifications.
No datasheet is available for this part.