The MSM63184A-XXX microcontroller features a 4-bit architecture with a 16-bit address bus and 8-bit external data bus. It operates within a temperature range of -20 to 70 degrees Celsius. The device has a maximum clock frequency of 2 MHz and is supplied with a voltage between 2.7 and 5.5 volts.
Lapis Semiconductor MSM63184A-XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 123 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N123 |
| Pin Count | 123 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 4 |
| Speed | 2 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM63184A-XXX to view detailed technical specifications.
No datasheet is available for this part.