4-bit microcontroller featuring an OLMS-63K CPU core, operating at a maximum clock frequency of 2MHz. This CMOS integrated circuit offers 8192 words of MROM and 320 bytes of RAM, with 44 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 128-terminal PQFP (14x20mm, 0.50mm pitch), it operates within a temperature range of -20°C to 70°C and supports a supply voltage from 2.7V to 5.5V.
Lapis Semiconductor MSM63184A-XXXGS-K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 4 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 320 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM63184A-XXXGS-K to view detailed technical specifications.
No datasheet is available for this part.