Industrial temperature grade 4-bit microcontroller featuring a 4.2MHz clock frequency and 128 bytes of RAM. This CMOS device utilizes an OLMS-64 CPU and MROM for program storage, offering 4000 words of ROM. It includes 36 I/O lines and is housed in a 44-terminal PQFP package with a 0.80mm pitch. Operating within a -40°C to 85°C temperature range, it supports a nominal 5V supply voltage.
Lapis Semiconductor MSM6404A-XXXGS-2K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G44 |
| Width | 9.5 |
| Length | 10.5 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| ROM (words) | 4000 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM6404A-XXXGS-2K to view detailed technical specifications.
No datasheet is available for this part.