8-bit microcontroller featuring an OLMS-65K CPU core, operating at a maximum clock frequency of 10MHz. This CMOS device offers 32768 words of MROM and 640 bytes of RAM, with an 8-bit external data bus and a 16-bit address bus. Housed in a 64-terminal PQFP package (S-PQFP-G64), it supports 56 I/O lines and operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V.
Lapis Semiconductor MSM65516-XXXGS-BK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| Number of I/O Lines | 56 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 640 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM65516-XXXGS-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.