The MSM6586JS is a commercial temperature memory circuit from Lapis Semiconductor, packaged in an 18-pin quad quad flat no-lead package. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 3.5V, respectively. The device has a single function and 18 terminals, with a pin count of 18 and a width and length of 7.24mm and 12.45mm, respectively.
Lapis Semiconductor MSM6586JS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J18 |
| Width | 7.24 |
| Length | 12.45 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM6586JS to view detailed technical specifications.
No datasheet is available for this part.